
BKPB002520122R2MA2 | |
|---|---|
DigiKey Part Number | 553-BKPB002520122R2MA2TR-ND - Tape & Reel (TR) 553-BKPB002520122R2MA2CT-ND - Cut Tape (CT) 553-BKPB002520122R2MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002520122R2MA2 |
Description | FIXED IND 2.2UH 1.2A 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.2 A 100mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,11800 € | 11,80 € |
| 1.000 | 0,09705 € | 97,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08841 € | 265,23 € |
| 6.000 | 0,08336 € | 500,16 € |
| 9.000 | 0,08055 € | 724,95 € |
| 15.000 | 0,07714 € | 1.157,10 € |
| 21.000 | 0,07497 € | 1.574,37 € |
| 30.000 | 0,07275 € | 2.182,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

