1 µH Shielded Multilayer Inductor 1.5 A 60mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BKPB002520101R0MA6

DigiKey Part Number
553-BKPB002520101R0MA6TR-ND - Tape & Reel (TR)
553-BKPB002520101R0MA6CT-ND - Cut Tape (CT)
553-BKPB002520101R0MA6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BKPB002520101R0MA6
Description
FIXED IND 1UH 1.5A 60 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.5 A 60mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
60mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
3 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14400 €1,44 €
1000,11800 €11,80 €
1.0000,09705 €97,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08841 €265,23 €
6.0000,08336 €500,16 €
9.0000,08055 €724,95 €
15.0000,07714 €1.157,10 €
21.0000,07497 €1.574,37 €
30.0000,07275 €2.182,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €