Parametric Equivalent

BKPB00201610R47MA6 | |
|---|---|
DigiKey Part Number | 553-BKPB00201610R47MA6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BKPB00201610R47MA6 |
Description | FIXED IND 470NH 1.6A 60 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.6 A 60mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 3 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BKPB00201610R47MA2 | Pulse Electronics | 0 | 553-BKPB00201610R47MA2TR-ND | 0,08184 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08184 € | 245,52 € |
| Unit Price without VAT: | 0,08184 € |
|---|---|
| Unit Price with VAT: | 0,09739 € |


