4.7 µH Shielded Multilayer Inductor 800 mA 210mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BKPB002016104R7MA6

DigiKey Part Number
553-BKPB002016104R7MA6TR-ND - Tape & Reel (TR)
553-BKPB002016104R7MA6CT-ND - Cut Tape (CT)
553-BKPB002016104R7MA6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BKPB002016104R7MA6
Description
FIXED IND 4.7UH 800MA 210 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 800 mA 210mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Shielded
DC Resistance (DCR)
210mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
3 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17000 €1,70 €
1000,14010 €14,01 €
1.0000,11520 €115,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10494 €314,82 €
6.0000,09896 €593,76 €
9.0000,09562 €860,58 €
15.0000,09157 €1.373,55 €
21.0000,08900 €1.869,00 €
30.0000,08636 €2.590,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €