2.2 µH Shielded Multilayer Inductor 1.2 A 110mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BKPB002016102R2MA6

DigiKey Part Number
553-BKPB002016102R2MA6TR-ND - Tape & Reel (TR)
553-BKPB002016102R2MA6CT-ND - Cut Tape (CT)
553-BKPB002016102R2MA6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BKPB002016102R2MA6
Description
FIXED IND 2.2UH 1.2A 110 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 1.2 A 110mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
400mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
110mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
3 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12200 €1,22 €
1000,10030 €10,03 €
1.0000,08244 €82,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07510 €225,30 €
6.0000,07081 €424,86 €
9.0000,06842 €615,78 €
15.0000,06552 €982,80 €
21.0000,06369 €1.337,49 €
30.0000,06179 €1.853,70 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €