
BKPB002016102R2MA2 | |
|---|---|
DigiKey Part Number | 553-BKPB002016102R2MA2TR-ND - Tape & Reel (TR) 553-BKPB002016102R2MA2CT-ND - Cut Tape (CT) 553-BKPB002016102R2MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002016102R2MA2 |
Description | FIXED IND 2.2UH 1A 130 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1 A 130mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 130mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 3 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,19100 € | 19,10 € |
| 1.000 | 0,15702 € | 157,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07510 € | 225,30 € |
| 6.000 | 0,07081 € | 424,86 € |
| 9.000 | 0,06842 € | 615,78 € |
| 15.000 | 0,06552 € | 982,80 € |
| 21.000 | 0,06369 € | 1.337,49 € |
| 30.000 | 0,06179 € | 1.853,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

