
BKPB002012C522NKA2 | |
|---|---|
DigiKey Part Number | 553-BKPB002012C522NKA2TR-ND - Tape & Reel (TR) 553-BKPB002012C522NKA2CT-ND - Cut Tape (CT) 553-BKPB002012C522NKA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002012C522NKA2 |
Description | FIXED IND 22NH 2A 44 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 nH Shielded Multilayer Inductor 2 A 44mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,11390 € | 11,39 € |
| 1.000 | 0,09361 € | 93,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08527 € | 255,81 € |
| 6.000 | 0,08040 € | 482,40 € |
| 9.000 | 0,07769 € | 699,21 € |
| 15.000 | 0,07440 € | 1.116,00 € |
| 21.000 | 0,07231 € | 1.518,51 € |
| 30.000 | 0,07017 € | 2.105,10 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

