
BKPB002012101R5MA2 | |
|---|---|
DigiKey Part Number | 553-BKPB002012101R5MA2TR-ND - Tape & Reel (TR) 553-BKPB002012101R5MA2CT-ND - Cut Tape (CT) 553-BKPB002012101R5MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002012101R5MA2 |
Description | FIXED IND 1.5UH 1.1A 150 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.1 A 150mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 3 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,09200 € | 9,20 € |
| 1.000 | 0,07565 € | 75,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06891 € | 206,73 € |
| 6.000 | 0,06498 € | 389,88 € |
| 9.000 | 0,06278 € | 565,02 € |
| 15.000 | 0,06013 € | 901,95 € |
| 21.000 | 0,05844 € | 1.227,24 € |
| 30.000 | 0,05670 € | 1.701,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

