
BKPA002520102R2M00 | |
|---|---|
DigiKey Part Number | 553-BKPA002520102R2M00TR-ND - Tape & Reel (TR) 553-BKPA002520102R2M00CT-ND - Cut Tape (CT) 553-BKPA002520102R2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPA002520102R2M00 |
Description | FIXED IND 2.2UH 1A 150 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1 A 150mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,08550 € | 8,55 € |
| 1.000 | 0,07025 € | 70,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06400 € | 192,00 € |
| 6.000 | 0,06034 € | 362,04 € |
| 9.000 | 0,05830 € | 524,70 € |
| 15.000 | 0,05583 € | 837,45 € |
| 21.000 | 0,05427 € | 1.139,67 € |
| 30.000 | 0,05265 € | 1.579,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

