
BKPA002012104R7M00 | |
|---|---|
DigiKey Part Number | 553-BKPA002012104R7M00TR-ND - Tape & Reel (TR) 553-BKPA002012104R7M00CT-ND - Cut Tape (CT) 553-BKPA002012104R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPA002012104R7M00 |
Description | FIXED IND 4.7UH 600MA 350 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 600 mA 350mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,06760 € | 6,76 € |
| 1.000 | 0,05553 € | 55,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05058 € | 151,74 € |
| 6.000 | 0,04769 € | 286,14 € |
| 9.000 | 0,04608 € | 414,72 € |
| 15.000 | 0,04412 € | 661,80 € |
| 21.000 | 0,04289 € | 900,69 € |
| 30.000 | 0,04161 € | 1.248,30 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

