
BKPA002012102R2M00 | |
|---|---|
DigiKey Part Number | 553-BKPA002012102R2M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BKPA002012102R2M00 |
Description | FIXED IND 2.2UH 900MA 220 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 900 mA 220mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 220mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05488 € | 164,64 € |
| Unit Price without VAT: | 0,05488 € |
|---|---|
| Unit Price with VAT: | 0,06531 € |

