
BFSI001211094R7M05 | |
|---|---|
DigiKey Part Number | 553-BFSI001211094R7M05TR-ND - Tape & Reel (TR) 553-BFSI001211094R7M05CT-ND - Cut Tape (CT) 553-BFSI001211094R7M05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFSI001211094R7M05 |
Description | FIXED IND 4.7UH 20A 6.2 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 20 A 6.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height - Seated (Max) | 0.346" (8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,93200 € | 9,32 € |
| 100 | 0,76610 € | 76,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 0,71121 € | 170,69 € |
| 480 | 0,67063 € | 321,90 € |
| 720 | 0,64797 € | 466,54 € |
| 1.200 | 0,62055 € | 744,66 € |
| 1.680 | 0,60314 € | 1.013,28 € |
| 2.400 | 0,58523 € | 1.404,55 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

