
BFSI001211093R3M05 | |
|---|---|
DigiKey Part Number | 553-BFSI001211093R3M05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFSI001211093R3M05 |
Description | FIXED IND 3.3UH 26A 3.8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 26 A 3.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 26A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.433" W (12.00mm x 11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.346" (8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 0,70625 € | 169,50 € |
| Unit Price without VAT: | 0,70625 € |
|---|---|
| Unit Price with VAT: | 0,84044 € |

