
BFSI00121109150M05 | |
|---|---|
DigiKey Part Number | 553-BFSI00121109150M05TR-ND - Tape & Reel (TR) 553-BFSI00121109150M05CT-ND - Cut Tape (CT) 553-BFSI00121109150M05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFSI00121109150M05 |
Description | FIXED IND 15UH 11A 15 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 11 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.433" W (12.00mm x 11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.346" (8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92000 € | 9,20 € |
| 100 | 0,75660 € | 75,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 0,70238 € | 168,57 € |
| 480 | 0,66229 € | 317,90 € |
| 720 | 0,63992 € | 460,74 € |
| 1.200 | 0,61283 € | 735,40 € |
| 1.680 | 0,59564 € | 1.000,68 € |
| 2.400 | 0,57795 € | 1.387,08 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

