
BFSI00090908R68M05 | |
|---|---|
DigiKey Part Number | 553-BFSI00090908R68M05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFSI00090908R68M05 |
Description | FIXED IND 680NH 36A 2 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 36 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.366" L x 0.354" W (9.30mm x 9.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,59470 € | 178,41 € |
| Unit Price without VAT: | 0,59470 € |
|---|---|
| Unit Price with VAT: | 0,70769 € |

