
BFSI000909084R7M05 | |
|---|---|
DigiKey Part Number | 553-BFSI000909084R7M05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFSI000909084R7M05 |
Description | FIXED IND 4.7UH 15A 8.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 15 A 8.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 17.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.366" L x 0.354" W (9.30mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,59200 € | 177,60 € |
| Unit Price without VAT: | 0,59200 € |
|---|---|
| Unit Price with VAT: | 0,70448 € |

