
BFSI000909081R5M05 | |
|---|---|
DigiKey Part Number | 553-BFSI000909081R5M05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFSI000909081R5M05 |
Description | FIXED IND 1.5UH 28A 3.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 28 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.366" L x 0.354" W (9.30mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,58730 € | 176,19 € |
| Unit Price without VAT: | 0,58730 € |
|---|---|
| Unit Price with VAT: | 0,69889 € |

