
BDUE00201208R47MQ1 | |
|---|---|
DigiKey Part Number | 553-BDUE00201208R47MQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDUE00201208R47MQ1 |
Description | FIXED IND 470NH 3A 43 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 3 A 43mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14362 € | 430,86 € |
| Unit Price without VAT: | 0,14362 € |
|---|---|
| Unit Price with VAT: | 0,17091 € |

