
BDQQ00201212R11MPA | |
|---|---|
DigiKey Part Number | 553-BDQQ00201212R11MPATR-ND - Tape & Reel (TR) 553-BDQQ00201212R11MPACT-ND - Cut Tape (CT) 553-BDQQ00201212R11MPADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDQQ00201212R11MPA |
Description | FIXED IND 110NH 9.5A 5.8 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Molded Inductor 9.5 A 5.8mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,08600 € | 8,60 € |
| 1.000 | 0,07070 € | 70,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06440 € | 193,20 € |
| 6.000 | 0,06072 € | 364,32 € |
| 9.000 | 0,05867 € | 528,03 € |
| 15.000 | 0,05619 € | 842,85 € |
| 21.000 | 0,05461 € | 1.146,81 € |
| 30.000 | 0,05299 € | 1.589,70 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

