
BDQQ00201210R47MPA | |
|---|---|
DigiKey Part Number | 553-BDQQ00201210R47MPATR-ND - Tape & Reel (TR) 553-BDQQ00201210R47MPACT-ND - Cut Tape (CT) 553-BDQQ00201210R47MPADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDQQ00201210R47MPA |
Description | FIXED IND 470NH 4.5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 4.5 A 20mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,08400 € | 8,40 € |
| 1.000 | 0,06906 € | 69,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06291 € | 188,73 € |
| 6.000 | 0,05932 € | 355,92 € |
| 9.000 | 0,05732 € | 515,88 € |
| 15.000 | 0,05489 € | 823,35 € |
| 21.000 | 0,05335 € | 1.120,35 € |
| 30.000 | 0,05176 € | 1.552,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

