
BDQQ00201208R47MCB | |
|---|---|
DigiKey Part Number | 553-BDQQ00201208R47MCBTR-ND - Tape & Reel (TR) 553-BDQQ00201208R47MCBCT-ND - Cut Tape (CT) 553-BDQQ00201208R47MCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDQQ00201208R47MCB |
Description | FIXED IND 470NH 3.9A 27 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 3.9 A 27mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Saturation (Isat) 4.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,11320 € | 11,32 € |
| 1.000 | 0,09304 € | 93,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08475 € | 254,25 € |
| 6.000 | 0,07992 € | 479,52 € |
| 9.000 | 0,07722 € | 694,98 € |
| 15.000 | 0,07395 € | 1.109,25 € |
| 21.000 | 0,07187 € | 1.509,27 € |
| 30.000 | 0,06974 € | 2.092,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

