
BDQQ001412FE1R0MCA | |
|---|---|
DigiKey Part Number | 553-BDQQ001412FE1R0MCATR-ND - Tape & Reel (TR) 553-BDQQ001412FE1R0MCACT-ND - Cut Tape (CT) 553-BDQQ001412FE1R0MCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDQQ001412FE1R0MCA |
Description | FIXED IND 1UH 1.5A 88 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 1.5 A 88mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 88mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.055" L x 0.047" W (1.40mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,09220 € | 9,22 € |
| 1.000 | 0,07579 € | 75,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06738 € | 269,52 € |
| 8.000 | 0,06354 € | 508,32 € |
| 12.000 | 0,06139 € | 736,68 € |
| 20.000 | 0,05879 € | 1.175,80 € |
| 28.000 | 0,05714 € | 1.599,92 € |
| 40.000 | 0,05545 € | 2.218,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

