BDHL00252010R24MQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,03626 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,09097 €
Datasheet
240 nH Unshielded Molded Inductor 5.5 A 18mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDHL00252010R24MQ1

DigiKey Part Number
553-BDHL00252010R24MQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BDHL00252010R24MQ1
Description
FIXED IND 240NH 5.5A 18 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 nH Unshielded Molded Inductor 5.5 A 18mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
18mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
2 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Molded
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BDAA00252010R24MC1Pulse Electronics0553-BDAA00252010R24MC1TR-ND0,03626 €Parametric Equivalent
BDHE00252010R24MQ1Pulse Electronics0553-BDHE00252010R24MQ1TR-ND0,09097 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08367 €251,01 €
Manufacturers Standard Package
Unit Price without VAT:0,08367 €
Unit Price with VAT:0,09957 €