470 nH Unshielded Molded Inductor 4 A 24mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDHH00201608R47ME1

DigiKey Part Number
553-BDHH00201608R47ME1TR-ND - Tape & Reel (TR)
553-BDHH00201608R47ME1CT-ND - Cut Tape (CT)
553-BDHH00201608R47ME1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDHH00201608R47ME1
Description
FIXED IND 470NH 4A 24 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Molded Inductor 4 A 24mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
24mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
2 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Molded
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Current - Saturation (Isat)
4.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16700 €1,67 €
1000,13770 €13,77 €
1.0000,11318 €113,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10311 €309,33 €
6.0000,09723 €583,38 €
9.0000,09394 €845,46 €
15.0000,08997 €1.349,55 €
21.0000,08745 €1.836,45 €
30.0000,08485 €2.545,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €