
BDHEDH201210R10NCA | |
|---|---|
DigiKey Part Number | 553-BDHEDH201210R10NCATR-ND - Tape & Reel (TR) 553-BDHEDH201210R10NCACT-ND - Cut Tape (CT) 553-BDHEDH201210R10NCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDHEDH201210R10NCA |
Description | FIXED IND 100NH 6A 130 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Molded Inductor 6 A 130mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 5 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,13000 € | 13,00 € |
| 1.000 | 0,10693 € | 106,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09361 € | 280,83 € |
| 6.000 | 0,08827 € | 529,62 € |
| 9.000 | 0,08529 € | 767,61 € |
| 15.000 | 0,08168 € | 1.225,20 € |
| 21.000 | 0,07939 € | 1.667,19 € |
| 30.000 | 0,07703 € | 2.310,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

