Parametric Equivalent
Parametric Equivalent

BDHE002520101R5MQ1 | |
|---|---|
DigiKey Part Number | 553-BDHE002520101R5MQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDHE002520101R5MQ1 |
Description | FIXED IND 1.5UH 2.4A 75 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 2.4 A 75mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDAA002520101R5MC1 | Pulse Electronics | 0 | 553-BDAA002520101R5MC1TR-ND | 0,03626 € | Parametric Equivalent |
| BDHL002520101R5MQ1 | Pulse Electronics | 0 | 553-BDHL002520101R5MQ1TR-ND | 0,09097 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10986 € | 329,58 € |
| Unit Price without VAT: | 0,10986 € |
|---|---|
| Unit Price with VAT: | 0,13073 € |



