470 nH Unshielded Molded Inductor 4.2 A 42mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDHE00201610R47MQ1

DigiKey Part Number
553-BDHE00201610R47MQ1TR-ND - Tape & Reel (TR)
553-BDHE00201610R47MQ1CT-ND - Cut Tape (CT)
553-BDHE00201610R47MQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDHE00201610R47MQ1
Description
FIXED IND 470NH 4.2A 42 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Molded Inductor 4.2 A 42mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Unshielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.384
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15100 €1,51 €
1000,12390 €12,39 €
1.0000,10190 €101,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09283 €278,49 €
6.0000,08753 €525,18 €
9.0000,08458 €761,22 €
15.0000,08100 €1.215,00 €
21.0000,07873 €1.653,33 €
30.0000,07639 €2.291,70 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €