
BDHE002016081R0MQ1 | |
|---|---|
DigiKey Part Number | 553-BDHE002016081R0MQ1TR-ND - Tape & Reel (TR) 553-BDHE002016081R0MQ1CT-ND - Cut Tape (CT) 553-BDHE002016081R0MQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDHE002016081R0MQ1 |
Description | FIXED IND 1UH 2.3A 87 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 2.3 A 87mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 87mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Saturation (Isat) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,16490 € | 16,49 € |
| 1.000 | 0,13560 € | 135,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12354 € | 370,62 € |
| 6.000 | 0,11649 € | 698,94 € |
| 9.000 | 0,11256 € | 1.013,04 € |
| 15.000 | 0,10780 € | 1.617,00 € |
| 21.000 | 0,10478 € | 2.200,38 € |
| 30.000 | 0,10167 € | 3.050,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

