
BDCL002520102R2MS1 | |
|---|---|
DigiKey Part Number | 553-BDCL002520102R2MS1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDCL002520102R2MS1 |
Description | FIXED IND 2.2UH 1.4A 156 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.4 A 156mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 156mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09806 € | 294,18 € |
| Unit Price without VAT: | 0,09806 € |
|---|---|
| Unit Price with VAT: | 0,11669 € |

