
BDCL00201610R24ML1 | |
|---|---|
DigiKey Part Number | 553-BDCL00201610R24ML1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDCL00201610R24ML1 |
Description | FIXED IND 240NH 3.8A 30 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 3.8 A 30mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08851 € | 265,53 € |
| Unit Price without VAT: | 0,08851 € |
|---|---|
| Unit Price with VAT: | 0,10533 € |

