Parametric Equivalent

BDCL002016101R5MS1 | |
|---|---|
DigiKey Part Number | 553-BDCL002016101R5MS1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDCL002016101R5MS1 |
Description | FIXED IND 1.5UH 1.6A 150 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 1.6 A 150mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP2008DP-1R5M | Bourns Inc. | 0 | 118-SRP2008DP-1R5MCT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09405 € | 282,15 € |
| Unit Price without VAT: | 0,09405 € |
|---|---|
| Unit Price with VAT: | 0,11192 € |


