
BDCD003225121R0MS1 | |
|---|---|
DigiKey Part Number | 553-BDCD003225121R0MS1TR-ND - Tape & Reel (TR) 553-BDCD003225121R0MS1CT-ND - Cut Tape (CT) 553-BDCD003225121R0MS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDCD003225121R0MS1 |
Description | FIXED IND 1UH 4.2A 42 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4.2 A 42mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 42mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 6.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,25770 € | 25,77 € |
| 1.000 | 0,21191 € | 211,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19307 € | 579,21 € |
| 6.000 | 0,18207 € | 1.092,42 € |
| 9.000 | 0,17593 € | 1.583,37 € |
| 15.000 | 0,16850 € | 2.527,50 € |
| 21.000 | 0,16379 € | 3.439,59 € |
| 30.000 | 0,15894 € | 4.768,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

