
BDCD002520122R2MS1 | |
|---|---|
DigiKey Part Number | 553-BDCD002520122R2MS1TR-ND - Tape & Reel (TR) 553-BDCD002520122R2MS1CT-ND - Cut Tape (CT) 553-BDCD002520122R2MS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDCD002520122R2MS1 |
Description | FIXED IND 2.2UH 2.3A 115 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.3 A 115mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 115mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,06270 € | 6,27 € |
| 1.000 | 0,05152 € | 51,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04693 € | 140,79 € |
| 6.000 | 0,04425 € | 265,50 € |
| 9.000 | 0,04275 € | 384,75 € |
| 15.000 | 0,04094 € | 614,10 € |
| 21.000 | 0,03979 € | 835,59 € |
| 30.000 | 0,03861 € | 1.158,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

