
BDCD002520121R0MS1 | |
|---|---|
DigiKey Part Number | 553-BDCD002520121R0MS1TR-ND - Tape & Reel (TR) 553-BDCD002520121R0MS1CT-ND - Cut Tape (CT) 553-BDCD002520121R0MS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDCD002520121R0MS1 |
Description | FIXED IND 1UH 3.5A 59 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.5 A 59mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BDCD002520121R0MS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,08020 € | 8,02 € |
| 1.000 | 0,06594 € | 65,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06006 € | 180,18 € |
| 6.000 | 0,05663 € | 339,78 € |
| 9.000 | 0,05472 € | 492,48 € |
| 15.000 | 0,05240 € | 786,00 € |
| 21.000 | 0,05093 € | 1.069,53 € |
| 30.000 | 0,04941 € | 1.482,30 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

