1 µH Shielded Molded Inductor 3.5 A 59mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDCD002520121R0MS1

DigiKey Part Number
553-BDCD002520121R0MS1TR-ND - Tape & Reel (TR)
553-BDCD002520121R0MS1CT-ND - Cut Tape (CT)
553-BDCD002520121R0MS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDCD002520121R0MS1
Description
FIXED IND 1UH 3.5A 59 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 3.5 A 59mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BDCD002520121R0MS1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
59mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.058
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09700 €0,97 €
1000,08020 €8,02 €
1.0000,06594 €65,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06006 €180,18 €
6.0000,05663 €339,78 €
9.0000,05472 €492,48 €
15.0000,05240 €786,00 €
21.0000,05093 €1.069,53 €
30.0000,04941 €1.482,30 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €