
BDCD002016102R2MS1 | |
|---|---|
DigiKey Part Number | 553-BDCD002016102R2MS1TR-ND - Tape & Reel (TR) 553-BDCD002016102R2MS1CT-ND - Cut Tape (CT) 553-BDCD002016102R2MS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDCD002016102R2MS1 |
Description | FIXED IND 2.2UH 1.6A 204 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.6 A 204mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 204mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,05350 € | 5,35 € |
| 1.000 | 0,04402 € | 44,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04010 € | 120,30 € |
| 6.000 | 0,03781 € | 226,86 € |
| 9.000 | 0,03653 € | 328,77 € |
| 15.000 | 0,03498 € | 524,70 € |
| 21.000 | 0,03400 € | 714,00 € |
| 30.000 | 0,03299 € | 989,70 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

