
BDCC00252012R47MCG | |
|---|---|
DigiKey Part Number | 553-BDCC00252012R47MCGTR-ND - Tape & Reel (TR) 553-BDCC00252012R47MCGCT-ND - Cut Tape (CT) 553-BDCC00252012R47MCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDCC00252012R47MCG |
Description | FIXED IND 470NH 6A 13.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 6 A 13.5mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,08860 € | 8,86 € |
| 1.000 | 0,07292 € | 72,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05238 € | 157,14 € |
| 6.000 | 0,04939 € | 296,34 € |
| 9.000 | 0,04772 € | 429,48 € |
| 15.000 | 0,04570 € | 685,50 € |
| 21.000 | 0,04441 € | 932,61 € |
| 30.000 | 0,04309 € | 1.292,70 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

