
BDBB002016081R0MC1 | |
|---|---|
DigiKey Part Number | 553-BDBB002016081R0MC1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDBB002016081R0MC1 |
Description | FIXED IND 1UH 3.7A 48 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 3.7 A 48mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 48mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Saturation (Isat) 3.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03910 € | 117,30 € |
| Unit Price without VAT: | 0,03910 € |
|---|---|
| Unit Price with VAT: | 0,04653 € |

