Parametric Equivalent
Parametric Equivalent

BDAA002520122R2MC1 | |
|---|---|
DigiKey Part Number | 553-BDAA002520122R2MC1TR-ND - Tape & Reel (TR) 553-BDAA002520122R2MC1CT-ND - Cut Tape (CT) 553-BDAA002520122R2MC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDAA002520122R2MC1 |
Description | FIXED IND 2.2UH 2.5A 86 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 2.5 A 86mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 86mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDHL002520122R2MQ1 | Pulse Electronics | 0 | 553-BDHL002520122R2MQ1TR-ND | 0,09806 € | Parametric Equivalent |
| MPL-AT2512-2R2 | Monolithic Power Systems Inc. | 3.149 | 1589-MPL-AT2512-2R2CT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,05030 € | 5,03 € |
| 1.000 | 0,04140 € | 41,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03771 € | 113,13 € |
| 6.000 | 0,03555 € | 213,30 € |
| 9.000 | 0,03435 € | 309,15 € |
| 15.000 | 0,03289 € | 493,35 € |
| 21.000 | 0,03197 € | 671,37 € |
| 30.000 | 0,03102 € | 930,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |



