
BBUP00201209220Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00201209220Y00TR-ND - Tape & Reel (TR) 553-BBUP00201209220Y00CT-ND - Cut Tape (CT) 553-BBUP00201209220Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00201209220Y00 |
Description | FERRITE BEAD 22 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 12mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,05040 € | 5,04 € |
| 250 | 0,04340 € | 10,85 € |
| 500 | 0,03856 € | 19,28 € |
| 1.000 | 0,03406 € | 34,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02602 € | 104,08 € |
| 8.000 | 0,02241 € | 179,28 € |
| 12.000 | 0,02130 € | 255,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

