
BBUP00160808300Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00160808300Y00TR-ND - Tape & Reel (TR) 553-BBUP00160808300Y00CT-ND - Cut Tape (CT) 553-BBUP00160808300Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00160808300Y00 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 4.5A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04280 € | 1,07 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03430 € | 3,43 € |
| 250 | 0,02960 € | 7,40 € |
| 500 | 0,02636 € | 13,18 € |
| 1.000 | 0,02337 € | 23,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01803 € | 72,12 € |
| 8.000 | 0,01563 € | 125,04 € |
| 12.000 | 0,01430 € | 171,60 € |
| 20.000 | 0,01355 € | 271,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



