
BBUP00160805121Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00160805121Y00TR-ND - Tape & Reel (TR) 553-BBUP00160805121Y00CT-ND - Cut Tape (CT) 553-BBUP00160805121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00160805121Y00 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 25mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05960 € | 1,49 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,04790 € | 4,79 € |
| 250 | 0,04120 € | 10,30 € |
| 500 | 0,03662 € | 18,31 € |
| 1.000 | 0,03236 € | 32,36 € |
| 5.000 | 0,02458 € | 122,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02028 € | 202,80 € |
| 20.000 | 0,02008 € | 401,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









