
BBSY00100505301Y00 | |
|---|---|
DigiKey Part Number | 553-BBSY00100505301Y00TR-ND - Tape & Reel (TR) 553-BBSY00100505301Y00CT-ND - Cut Tape (CT) 553-BBSY00100505301Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBSY00100505301Y00 |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB100505T-301Y-S-1 | Cal-Chip Electronics, Inc. | 2.704 | 4713-FB100505T-301Y-S-1CT-ND | 0,15000 € | Parametric Equivalent |
| GZ1005U301CTF | Shenzhen Sunlord Electronics Co., Ltd. | 19.672 | 3442-GZ1005U301CTFCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02400 € | 2,40 € |
| 250 | 0,02072 € | 5,18 € |
| 500 | 0,01850 € | 9,25 € |
| 1.000 | 0,01644 € | 16,44 € |
| 5.000 | 0,01223 € | 61,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01063 € | 106,30 € |
| 20.000 | 0,00913 € | 182,60 € |
| 30.000 | 0,00892 € | 267,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

