
BBSY00100505221Y00 | |
|---|---|
DigiKey Part Number | 553-BBSY00100505221Y00TR-ND - Tape & Reel (TR) 553-BBSY00100505221Y00CT-ND - Cut Tape (CT) 553-BBSY00100505221Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBSY00100505221Y00 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 450mA 290mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 450mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 290mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02180 € | 2,18 € |
| 250 | 0,01884 € | 4,71 € |
| 500 | 0,01682 € | 8,41 € |
| 1.000 | 0,01495 € | 14,95 € |
| 5.000 | 0,01115 € | 55,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00970 € | 97,00 € |
| 20.000 | 0,00835 € | 167,00 € |
| 30.000 | 0,00797 € | 239,10 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

