
BBSJ00160808102Y00 | |
|---|---|
DigiKey Part Number | 553-BBSJ00160808102Y00TR-ND - Tape & Reel (TR) 553-BBSJ00160808102Y00CT-ND - Cut Tape (CT) 553-BBSJ00160808102Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBSJ00160808102Y00 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03160 € | 3,16 € |
| 250 | 0,02728 € | 6,82 € |
| 500 | 0,02430 € | 12,15 € |
| 1.000 | 0,02154 € | 21,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01664 € | 66,56 € |
| 8.000 | 0,01444 € | 115,52 € |
| 12.000 | 0,01323 € | 158,76 € |
| 20.000 | 0,01232 € | 246,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

