Parametric Equivalent
Parametric Equivalent

BBSJ00100505152Y00 | |
|---|---|
DigiKey Part Number | 553-BBSJ00100505152Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBSJ00100505152Y00 |
Description | FERRITE BEAD 1.5 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.15Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.15Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01958 € | 195,80 € |
| Unit Price without VAT: | 0,01958 € |
|---|---|
| Unit Price with VAT: | 0,02330 € |



