BBSJ00060303121Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 144.851
Unit Price: 0,08000 $
Datasheet

Parametric Equivalent


TDK
In Stock: 2.333
Unit Price: 0,28000 $
Datasheet
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 250mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBSJ00060303121Y00

DigiKey Part Number
553-BBSJ00060303121Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBSJ00060303121Y00
Description
FERRITE BEAD 120 OHM 0201 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 250mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01525 $228,75 $
Manufacturers Standard Package
Unit Price without VAT:0,01525 $
Unit Price with VAT:0,01815 $