
BBPY00321611500Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00321611500Y00TR-ND - Tape & Reel (TR) 553-BBPY00321611500Y00CT-ND - Cut Tape (CT) 553-BBPY00321611500Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00321611500Y00 |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 50 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBU321611T-500Y-S | Cal-Chip Electronics, Inc. | 2.670 | 4713-FBU321611T-500Y-SCT-ND | 0,08000 € | Parametric Equivalent |
| ILHB1206ER500V | Vishay Dale | 10.353 | 541-2606-1-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07250 € | 7,25 € |
| 250 | 0,06220 € | 15,55 € |
| 500 | 0,05508 € | 27,54 € |
| 1.000 | 0,04848 € | 48,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03897 € | 116,91 € |
| 6.000 | 0,03349 € | 200,94 € |
| 9.000 | 0,03272 € | 294,48 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

