
BBPY00321611221Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00321611221Y00TR-ND - Tape & Reel (TR) 553-BBPY00321611221Y00CT-ND - Cut Tape (CT) 553-BBPY00321611221Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00321611221Y00 |
Description | FERRITE BEAD 220 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,07680 € | 3,84 € |
| 100 | 0,06880 € | 6,88 € |
| 250 | 0,05896 € | 14,74 € |
| 500 | 0,05224 € | 26,12 € |
| 1.000 | 0,04600 € | 46,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03702 € | 111,06 € |
| 6.000 | 0,03185 € | 191,10 € |
| 9.000 | 0,03070 € | 276,30 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

