Parametric Equivalent

BBPY00321611201Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00321611201Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBPY00321611201Y00 |
Description | FERRITE BEAD 200 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 50mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBH321611T-201Y-S | Cal-Chip Electronics, Inc. | 2.930 | 4713-FBH321611T-201Y-SCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03861 € | 115,83 € |
| Unit Price without VAT: | 0,03861 € |
|---|---|
| Unit Price with VAT: | 0,04595 € |


